Switchcraft / Conxall 7281-2PG-300

Mini-Con-X Plastic Connector Panel Mount Receptacle 2 Pin - PC Tail Contacts
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7281-2PG-300.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-43.52%

CAD Models

Download Switchcraft / Conxall 7281-2PG-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolSP-2-MD
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / CannonCA3102E14S-9PA34
CONN RCPT MALE 2POS SOLDER CUP
ITT / CannonCA3102E14S-9SA34
Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port Automotive
AmphenolSP-2-F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
CONNECTOR CIRCULAR WALL MOUNT RECEPTACLE 02CT SOCKET CONTACTS LE CONTACTS

Descriptions

Descriptions of Switchcraft / Conxall 7281-2PG-300 provided by its distributors.

Mini-Con-X Plastic Connector Panel Mount Receptacle 2 Pin - PC Tail Contacts
Circular Connector, 2 Contact(s), Male, Solder Terminal
Standard Circular Connector MINI-CON PAN MT #20 PC TAIL
Bayonet Lock,Male Pins,Receptacle 2pin Polyamide (PA),Nylon 7.5A , 20.6mm
MINI-CON PANEL MT #20 PC TAIL | Conxall 7281-2PG-300
MINI-CON PANEL MT 20 PC TAIL-W/HEX NUT GASKET
CONN RCPT MALE 2POS GOLD SOLDER
CIRCULAR SEALED CONN, RCPT, 2POS, PANEL; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:2Contacts; Circular Contact Type:PCB Pin RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft