Switchcraft / Conxall 7280-2SG-300

Circular Connector, 2 Contact(s), Female, Crimp Terminal
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7280-2SG-300.

IHS

Datasheet36 pages20 years ago

Inventory History

3 month trend:
-14.78%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
AmphenolSP-2-MD
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / CannonVG95342A2N01D02
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
AmphenolSP-2-F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / CannonCA02COME14S-9P
Circular Connector, CA-COM, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 14S-9
ITT / CannonCA3102E14S-9PA34
CONN RCPT MALE 2POS SOLDER CUP

Descriptions

Descriptions of Switchcraft / Conxall 7280-2SG-300 provided by its distributors.

Circular Connector, 2 Contact(s), Female, Crimp Terminal
Standard Circular Connector MINI-CON PAN MT #20 CRIMP
Mini-Con-X Panel Mount Receptacle 2 Socket - Crimp Contacts
Conxall PANEL SKT./#20 CRIMP Part Number 7280-2SG-300
CONN RCPT FMALE 2POS GOLD CRIMP
Circular Sealed Conn, Rcpt, 2Pos, Panel; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Switchcraft/conxall 7280-2SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft