Switchcraft / Conxall 7261-4PG-300

Conn Circular M 4 POS Solder RA Thru-Hole 4 Terminal 1 Port MINI-CON-X®
$ 7.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7261-4PG-300.

Sager Electronics

Datasheet1 page10 years ago

Related Parts

Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02W-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 7261-4PG-300 provided by its distributors.

Conn Circular M 4 POS Solder RA Thru-Hole 4 Terminal 1 Port MINI-CON-X®
Standard Circular Connector RA PCB Mount 4P M Narrow Board Layout
Conxall CONNECTOR, RT ANG PIN NARROW Part Number 7261-4PG-300
Bayonet Lock,Male Pins,Receptacle 4pin Thermoplastic 5A
RIGHT ANGLE PCB MOUNT MINI-CON MINI-CON-X
CONN RCPT MALE 4POS GOLD SOLDER
Industrial Circular, Plug, 4Pos, Flange; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Flange Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall 7261-4PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft