Switchcraft / Conxall 6382-4SG-311

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
$ 10.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6382-4SG-311.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+14.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT06A-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P
Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
Amphenol IndustrialPT06A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT01A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolPT06E-8-4PW
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 6382-4SG-311 provided by its distributors.

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
Circular Connector, 4 Contact(s), Female, Solder Terminal
Mini-Con-X Plastic Connector Straight Cable Plug 4 Socket - Solder Contacts
Standard Circular Connector MINI-CON CABLE #16 S OLDER
Conxall CABLE SOCKET #16 SOLDER Part Number 6382-4SG-311
CONN PLUG FMALE 4P GOLD SLDR CUP
Sealed Circular Conn, Plug, 4Pos, Cable; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket Rohs Compliant: Yes |Switchcraft/conxall 6382-4SG-311

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft