Switchcraft / Conxall 6282-8SG-522

Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port Bulk
$ 14.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6282-8SG-522.

IHS

Datasheet4 pages4 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-27.40%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06A-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06E-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06E-10-6S
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Socket, Bayonet, 10-6
Amphenol IndustrialPT06A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-10-6P
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Pin, Bayonet, 10-6

Descriptions

Descriptions of Switchcraft / Conxall 6282-8SG-522 provided by its distributors.

Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port Bulk
Circular Connector, 8 Contact(s), Female, Solder Terminal
Standard Circular Connector MINI-CON CABLE #20 S OLDER
Bayonet Lock,Female Sockets,Plug 8pin Polyamide (PA),Nylon 5.6A , 42.7mm
Mini-Con-X Straight Cable Plug 8 Socket - Solder Contacts
Conxall CABLE SOCKET 8 #20'S Part Number 6282-8SG-522
CONN PLUG FMALE 8P GOLD SLDR CUP
Circular Conn, Plug, 8Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Material:Brass Rohs Compliant: Yes |Switchcraft/conxall 6282-8SG-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft