Switchcraft / Conxall 6282-7SG-3DC

Standard Circular Connector MINI-CON CABLE #20 S OLDER
$ 14.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6282-7SG-3DC.

Arrow Electronics

Datasheet36 pages20 years ago

Inventory History

3 month trend:
+25.72%

Related Parts

Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06E-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-10-6S
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Socket, Bayonet, 10-6
Amphenol IndustrialPT06E-10-6P
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Pin, Bayonet, 10-6
Amphenol IndustrialPT06A-10-6SW
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 6282-7SG-3DC provided by its distributors.

Standard Circular Connector MINI-CON CABLE #20 S OLDER
Conxall CBL SKT #20 SOLDER D-CHAIN Part Number 6282-7SG-3DC
Mini-Con-X Straight Cable Plug 7 Socket - Solder Contacts
CONN PLUG FMALE 7P GOLD SLDR CUP
Sealed Circular Conn, Plug, 7Pos, Cable; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:Solder Socket Rohs Compliant: Yes |Switchcraft/conxall 6282-7SG-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft