Switchcraft / Conxall 6282-4PG-522

Conn Field Installable PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
$ 7.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6282-4PG-522.

IHS

Datasheet4 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
+13.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-03-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialPT05A-8-4S(023)
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Sine SystemsT3324502U
Connector Bayonet Coupling PIN 4 Position Solder Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsT 3274 991
Connector Bayonet Coupling PIN 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
ITT / CannonCA3101E14S-10PBF42
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
ITT / CannonCA3106E14S-2PBF42
Circular Connector, CA-B, Straight Plug, 4 Contacts, Solder Pin, Reverse Bayonet, 14S-2
ITT / CannonCA3101E14S-2PBF42
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft / Conxall 6282-4PG-522 provided by its distributors.

Conn Field Installable PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
Standard Circular Connector MINI-CON CABLE #20 S OLDER
Bayonet Lock,Male Pins,Plug 4pin Polyamide (PA),Nylon 5.6A , 42.7mm
Conxall CABLE PLUG/#20 SOLDER .22 OD Part Number 6282-4PG-522
Mini-Con-X Straight Cable Plug 4 Pin - Solder Contacts
CONN PLUG MALE 4P GOLD SLDR CUP
CIRCULAR SEALED CONN, PLUG, 4POS, CABLE; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:4Contacts; Circular Contact Type:Solder Pin RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft