Switchcraft / Conxall 6282-3PG-3DC

Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
$ 7.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6282-3PG-3DC.

Newark

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-5.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3260 002
Circular Connector, Plug, 3Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel T 3260 002 U
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
ITT / CannonM-XL-3-12S
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body

Descriptions

Descriptions of Switchcraft / Conxall 6282-3PG-3DC provided by its distributors.

Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
Standard Circular Connector 3P PIN CABLE END DAI SY CHAIN GRMMT
CONXALL Mini-Con-X Connectors 3P PIN CABLE END DAISY CHAIN GRMMT
Conxall CABLE PLUG 3 #20 PINS Part Number 6282-3PG-3DC
Mini-Con-X Straight Cable Plug 3 Pin - Solder Contacts
CONN PLUG MALE 3P GOLD SLDR CUP
CIRCULAR CONNECTOR PLUG, SIZE 20, 3 POSITION, CABLE; Connector Type:Circular Industrial; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:3Contacts; Circular Contact Type:
Circular Connector Plug, Size 20, 3 Position, Cable; Rango De Producto:Serie Mini-Con-X; Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 6282-3PG-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft