Switchcraft / Conxall 6282-2SG-3DC

Connector; #2; Solder Cup; 2; Socket; Gold over Nickel (Standard); 600 V; Nylon
$ 6.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6282-2SG-3DC.

Newark

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+2.50%

Related Parts

Amphenol IndustrialPT02A-8-2S
Circular Connector, PT Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Bayonet, 8-2
Amphenol IndustrialPT02E-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT02A-8-2P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R12S-3P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 6282-2SG-3DC provided by its distributors.

Connector; #2; Solder Cup; 2; Socket; Gold over Nickel (Standard); 600 V; Nylon
Circular Connector Receptacle Size 20, 2 Position Cable; Rango De Producto:Serie Mini-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:2; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall 6282-2SG-3DC
CIRCULAR CONNECTOR RECEPTACLE SIZE 20, 2; Connector Type:Circular Industrial; Series:Mini-Con-X; Connector Body Material:Nylon (Polyamide); Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-2; No. of Contacts:2; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Connector Insert Type:20-2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft