Switchcraft / Conxall 6282-2PG-3DC

Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
$ 5.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6282-2PG-3DC.

Newark

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+36.08%

CAD Models

Download Switchcraft / Conxall 6282-2PG-3DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolPT02W8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol97-16-11P
5015 Commercial Insert 2 Pin - Solder Contacts Diallyl Phthalate Resin - Blue
Amphenol97-14S-9P
INSERT, SZ 14S, BLUE, INSULATED, 2 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft / Conxall 6282-2PG-3DC provided by its distributors.

Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
Standard Circular Connector 2P PIN CABLE END DAI SY CHAIN GRMMT
CONXALL Mini-Con-X Connectors 2P PIN CABLE END DAISY CHAIN GRMMT
Conxall CABLE PLUG 4#20 SOLDER PINS Part Number 6282-2PG-3DC
Mini-Con-X Straight Cable Plug 2 Pin - Solder Contacts
CONN PLUG MALE 2P GOLD SLDR CUP
CIRCULAR CONNECTOR PLUG, SIZE 20, 2 POSITION, CABLE; Connector Type: Circular Industrial; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 2Contacts; Circular Contact T 89F4108
Circular Connector Plug, Size 20, 2 Position, Cable; Rango De Producto:Serie Mini-Con-X; Género:Macho; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 6282-2PG-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft