Switchcraft / Conxall 6282-2PG-311

Circular Connector, 2 Contact(s), Male, Solder Terminal
$ 5.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6282-2PG-311.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+142%

CAD Models

Download Switchcraft / Conxall 6282-2PG-311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-12-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonAPD -1BSH8-2
Circular Conn, Plug, 2Pos, Cable
Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
ITT / Cannon121583-0083
Circular Din Connector, 2 Contact(S), Female, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft / Conxall 6282-2PG-311 provided by its distributors.

Circular Connector, 2 Contact(s), Male, Solder Terminal
Standard Circular Connector MINI-CON CABLE #20 S OLDER
Conxall CABLE PLUG/#20 SOLDER .11 OD Part Number 6282-2PG-311
Mini-Con-X Straight Cable Plug 2 Pin - Solder Contacts
CONN PLUG MALE 2P GOLD SLDR CUP
Circular Sealed Conn, Plug, 2Pos, Cable; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Pin Rohs Compliant: Yes |Switchcraft/conxall 6282-2PG-311

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft