Switchcraft / Conxall 6280-7SG-522

Circular Connector, 7 Contact(s), Female, Crimp Terminal
$ 9.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6280-7SG-522.

IHS

Datasheet4 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
-2.72%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Connector, Plastic Circ, Size 14,Str Plug W/Bkshl, For 7 Size 16 Socket Cont, Sealed
Plastic in line receptacle, with cable gland backshell, for 7 female contacts, IP68/69K
Amphenol AerospaceMS3476L10-6P-LC
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
ITT / CannonTNM6S14-0304P1L
Conn TNM Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Individual

Descriptions

Descriptions of Switchcraft / Conxall 6280-7SG-522 provided by its distributors.

Circular Connector, 7 Contact(s), Female, Crimp Terminal
Standard Circular Connector MINI-CON CABLE #20 C RIMP
Conxall CABLE SOCKET FOR 7#20 CRIMP Part Number 6280-7SG-522
Mini-Con-X Straight Cable Plug 7 Socket - Crimp Contacts
CONN PLUG FMALE 7POS GOLD CRIMP
CIRCULAR SEALED CONN, PLUG, 7POS, CABLE; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:7Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft