Switchcraft / Conxall 6280-6PG-3DC

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Maxi-Con-X® Bulk
$ 7.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6280-6PG-3DC.

IHS

Datasheet4 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
-5.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular (2)PIN/SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Waterproof plastic female plug, 6 pos., IP68/69K | Souriau-Sunbank by Eaton UTL6102G1W3S
Latch Lock,Receptacle Housing 6pin Polyamide (PA),Nylon,Glass Reinforced 16A,5A,16A
Amphenol Sine SystemsC016 10D006 806 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsAHD16-6-12SB010
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal

Descriptions

Descriptions of Switchcraft / Conxall 6280-6PG-3DC provided by its distributors.

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Maxi-Con-X® Bulk
Standard Circular Connector MINI-CON CABLE #20 C RIMP
Conxall CABLE PLUG SHELL 6#20 PINS Part Number 6280-6PG-3DC
Mini-Con-X Straight Cable Plug 6 Pin - Crimp Contacts
CONN PLUG MALE 6POS GOLD CRIMP
Circular Sealed Conn, Plug, 6Pos, Cable; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Switchcraft/conxall 6280-6PG-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft