Switchcraft / Conxall 5182-3SG-3DC

Standard Circular Connector 3P SCKT CBL TO CBL D AISY CHAIN GRMMT
$ 12.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 5182-3SG-3DC.

Arrow Electronics

Datasheet4 pages24 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-14.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
AmphenolPT06P-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT05A-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
AmphenolPT06E-8-3SW
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft / Conxall 5182-3SG-3DC provided by its distributors.

Standard Circular Connector 3P SCKT CBL TO CBL D AISY CHAIN GRMMT
Conn Field Installable SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Bayonet Lock,Female Sockets,Receptacle 3pin Polyamide (PA),Nylon , 42mm
Multi-Con-X Straight Cable Receptacle 3 Socket - Solder Contacts
Conxall CBL/CBL 3 #12 SKT W/CHAIN Part Number 5182-3SG-3DC
CONN RCPT FMALE 3P GOLD SLDR CUP
CIRCULAR CONNECTOR RECEPTACLE SIZE 12, 3; Product Range:-; No. of Contacts:3Contacts; Connector Body Material:Nylon (Polyamide) Body; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018); Connector Insert Type:12-3; Connec
Circular Connector Receptacle Size 12, 3 Position Cable; Rango De Producto:Serie Multi-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:3; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall 5182-3SG-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft