Switchcraft / Conxall 4282-9SG-300

Conn Circular SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
$ 12.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 4282-9SG-300.

Newark

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Mouser

element14

Inventory History

3 month trend:
+26.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02A-12-8P
Circular Connector, PT Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Bayonet, 12-8
Amphenol IndustrialPT02A-16-8P
Circular Connector, PT Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Bayonet, 16-8
Amphenol IndustrialPT02E-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall 4282-9SG-300 provided by its distributors.

Conn Circular SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
CIRCULAR CONNECTOR RECEPTACLE SIZE 20, 9; Product Range:-; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:9Contacts; Circular Contact Type:Solder Socket; Coupling Style:-; Connector Body Material:
Circular Connector Receptacle Size 20, 9 Position Panel; Rango De Producto:Serie Multi-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall 4282-9SG-300
CONNECTOR, PANEL, FEMALE, 9WAY; Connector Type:Circular; Gender:Socket; Ways, No. of:9; Termination Method:Solder; Contact Material:Brass; Series:Multi-Con-X; Contact Plating:Gold over Nickel; Connector Shell Size:20; Contact Style:Socket; Mounting Type:Panel; Connector Insert Type:20-9; Max Operating Temperature:125°C; Min Temperature Operating:-55°C

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4282-9SG-300.