Switchcraft / Conxall 4282-5SG-300

Bayonet Lock, Female Sockets, Receptacle 5pin Polyamide (PA), Nylon 5.6A , 25.4mm
$ 9.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 4282-5SG-300.

IHS

Datasheet4 pages24 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-2.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolPT02A-10-5P
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 4282-5SG-300 provided by its distributors.

Bayonet Lock,Female Sockets,Receptacle 5pin Polyamide (PA),Nylon 5.6A , 25.4mm
Conn Field Installable SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
CONXALL Multi-Con-X Connectors 5P SOCKET PNL MNT
Multi-Con-X Panel Mount Receptacle 5 Socket - Solder Contacts
Conxall PANEL SKT./#20 SOLDER Part Number 4282-5SG-300
CONN RCPT FMALE 5P GOLD SLDR CUP
Circular Connector Receptacle Size 20, 5 Position Panel; Rango De Producto:Serie Multi-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:5; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall 4282-5SG-300
CIRCULAR CONNECTOR FEMALE SIZE 20, 5POS; Connector Type:Circular Industrial; Series:Multi-Con-X; Connector Body Material:Nylon; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-5; No. of Contacts:5; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Connector Insert Type:20-5; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Material:Brass; Contact Plating:Gold over Nickel; Contact Type:Socket; Mounting Type:Panel; No. of Ways:5; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4282-5SG-300.