Switchcraft / Conxall 3282-8PG-3DC

Conn Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
$ 11.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 3282-8PG-3DC.

Newark

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-7.61%

Related Parts

Amphenol IndustrialPT06E-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06A-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-10-6P
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Pin, Bayonet, 10-6
Amphenol IndustrialPT06A-12-8PX(027)
Circular MIL Spec Connector 8P Size 12 Straight Pin Plug Black Zinc

Descriptions

Descriptions of Switchcraft / Conxall 3282-8PG-3DC provided by its distributors.

Conn Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
CONNECTOR, FREE, MALE, 8WAY; Product Range: Multi-Con-X Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Nylon
Circular Connector Plug, Size 20, 8 Position, Cable; Rango De Producto:Serie Multi-Con-X; Género:Macho; Núm. De Contactos:8; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 3282-8PG-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft