Switchcraft / Conxall 3282-6PG-3DC

Standard Circular Connector 6P PIN CABLE END DAI SY CHAIN GRMMT
$ 10.956
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 3282-6PG-3DC.

Arrow Electronics

Datasheet4 pages24 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-7.24%

CAD Models

Download Switchcraft / Conxall 3282-6PG-3DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT01A-10-6P(027)
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT06E-10-6P-F42
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
ITT / CannonCA08COMF14S-6PB
Conn Circular PIN 6 POS Solder Cup RA Cable Mount 6 Terminal 1 Port
ITT / CannonCA3106E14S-5PXBF42
Circular Connector, CA-B, Straight Plug, 5 Contacts, Solder Pin, Reverse Bayonet, 14S-5

Descriptions

Descriptions of Switchcraft / Conxall 3282-6PG-3DC provided by its distributors.

Standard Circular Connector 6P PIN CABLE END DAI SY CHAIN GRMMT
CIRCULAR Connector PLUG, SIZE 20, 6 POSI; Product Range:-; Circular Shell Style:Cable Mount Plug; No. of Contacts:6Contacts;
Circular Connector Plug, Size 20, 6 Position, Cable; Rango De Producto:Serie Multi-Con-X; Género:Macho; Núm. De Contactos:6; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 3282-6PG-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft