Switchcraft / Conxall 3182-2SG-3DC

Connector; #12; Solder Cup; 2; Socket; Gold over Nickel; 0.365 in.; 600 V
$ 9.981
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 3182-2SG-3DC.

Newark

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-54.06%

Related Parts

Amphenol IndustrialPT01A-8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT01A-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT02A-8-2S
Circular Connector, PT Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Bayonet, 8-2
Amphenol IndustrialPT02E-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT02A-8-2P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT05A-8-2S
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Switchcraft / Conxall 3182-2SG-3DC provided by its distributors.

Connector; #12; Solder Cup; 2; Socket; Gold over Nickel; 0.365 in.; 600 V
CIRCULAR CONNECTOR RECEPTACLE SIZE 12, 2; Product Range:-; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:2Contacts; Circular Contact Type:Solder Socket; Coupling Style:-; Connector Body Material:
Circular Connector Receptacle Size 12, 2 Position Cable; Rango De Producto:Serie Multi-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:2; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall 3182-2SG-3DC
CONNECTOR, FREE, FEMALE, 2WAY; Connector Type:Circular Industrial; Series:Multi-Con-X; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:12; Insert Arrangement:12-2; No. of Contacts:2; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Connector Insert Type:12-2; Contact Type:Socket; Mounting Type:Cable; No. of Ways:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft