Switchcraft / Conxall 18282-2SG-311

Micro-Con-X Plastic Connector Straight Cable Receptacle 02 Socket - Solder Contacts
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 18282-2SG-311.

IHS

Datasheet6 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
+152%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02A-8-2S
Circular Connector, PT Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Bayonet, 8-2
Amphenol IndustrialPT02E-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT02A-8-2P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R16S-4S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 18282-2SG-311 provided by its distributors.

Micro-Con-X Plastic Connector Straight Cable Receptacle 02 Socket - Solder Contacts
CONXALL Micro-Con-X Connectors 2P SOCKET CBL TO CBL O.D.=.09-.14
Circular Connector, 2 Contact(s), Female, Solder Terminal
Conn Field Installable SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Conxall CABLE/CABLE SOCKET 2#20 SOLDER Part Number 18282-2SG-311
CONN RCPT FMALE 2P GOLD SLDR CUP
CIRCULAR CONNECTOR RECEPTACLE SIZE 20, 2 POSITION CABLE; Connector Type:Circular Industrial; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:2Contacts; Coupling St
Circular Connector Receptacle Size 20, 2 Position Cable; Rango De Producto:Serie Micro-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:2; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall 18282-2SG-311

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft