Switchcraft / Conxall 18282-2PG-315

Micro-Con-X Plastic Connector Straight Cable Receptacle 02 Pin - Solder Contacts
$ 4.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 18282-2PG-315.

IHS

Datasheet6 pages13 years ago

Inventory History

3 month trend:
-13.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonAPD -1BSH8-2
Circular Conn, Plug, 2Pos, Cable
ITT / CannonCA06R10SL-4SF42
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 18282-2PG-315 provided by its distributors.

Micro-Con-X Plastic Connector Straight Cable Receptacle 02 Pin - Solder Contacts
Conn Field Installable PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Circular Connector, 2 Contact(s), Male, Solder Terminal
Bayonet Lock,Male Pins,Receptacle 2pin Thermoplastic 7.5A , 33.5mm
CONXALL Micro-Con-X Connectors 2P PIN CBL TO CBL
Conxall CABLE/CABLE 2 #20 PINS .150 OD Part Number 18282-2PG-315
CONN RCPT MALE 2P GOLD SLDR CUP
Circular Sealed Conn, Plug, 2Pos, Cable; Connector Type:Sealed Connector; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Pin Rohs Compliant: Yes |Switchcraft/conxall 18282-2PG-315

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft