Switchcraft / Conxall 17982-6PG-300

Micro-Con-X Plastic Connector Panel Mount Receptacle 06 Pin - Solder Contacts
$ 9.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 17982-6PG-300.

Factory Futures

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

Inventory History

3 month trend:
-38.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 17982-6PG-300 provided by its distributors.

Micro-Con-X Plastic Connector Panel Mount Receptacle 06 Pin - Solder Contacts
CONN;CIRC.;PLUG;PANEL MNT.;6 PIN;#26 CNTS;SOLDER;GOLD PLATE;MICRO-CON-X
Bayonet Lock,Male Pins,Receptacle 6pin Thermoplastic 4A , 15.7mm
Conxall MC PNL CONN KIT 6#26 MA SOLDER Part Number 17982-6PG-300
CONN RCPT MALE 6P GOLD SLDR CUP
Circular Connector, Receptacle, 6 Position Pin, Panel; Connector Type:Circular Industrial; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:6Contacts; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 17982-6PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft