Switchcraft / Conxall 17880-4PG-300

Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 17880-4PG-300.

IHS

Datasheet6 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-11.65%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-10-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol IndustrialATC-10-5PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 5 Contacts, Crimp Pin
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin
AmphenolSP-4-MD
Speaker / Loudspeaker Audio Connector, SP, 4 Contact, Jack, Panel Mount, Silver Plated Contacts
EatonMBG4R1
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall 17880-4PG-300 provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Male, Crimp Terminal
CIRCULAR CONNECTOR, RECEPTACLE, 4 POSITION PIN, PANEL; Connector Type: Circular Industrial; Product Range: Micro-Con-X Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Con 32T4327
Conxall PNL CONN 4#22 PIN CRIMP MC Part Number 17880-4PG-300
MICRO-CON-X 2-7 PANEL MOUNT 4 PIN-CRIMP CONTACTS
4pin Thermoplastic 6A , 15.7mm
CONN RCPT MALE 4POS GOLD CRIMP
Circular Connector, Receptacle, 4 Position Pin, Panel; Rango De Producto:Serie Micro-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Panel |Switchcraft/conxall 17880-4PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft