Switchcraft / Conxall 17282-2PG-300

Conn Circular PIN 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 17282-2PG-300.

IHS

Datasheet36 pages20 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+6.10%

CAD Models

Download Switchcraft / Conxall 17282-2PG-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol97-12S-3P
Circular MIL Spec Connector 2P Sz 12S Pin Insert
Amphenol97-16-11P
5015 Commercial Insert 2 Pin - Solder Contacts Diallyl Phthalate Resin - Blue
Amphenol97-14S-9P
INSERT, SZ 14S, BLUE, INSULATED, 2 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Amphenol Industrial97-12S-3P(431)
connector component, insert only, size 12s, 2 #16 solder pin contact, rohs compliant
Amphenol Industrial97-14S-9P(431)
Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 2 Contacts, Pin, Solder

Descriptions

Descriptions of Switchcraft / Conxall 17282-2PG-300 provided by its distributors.

Conn Circular PIN 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port
Micro-Con-X Plastic Connector Panel Mount Receptacle 02 Pin - Solder Contacts
Circular Connector, 2 Contact(s), Male, Solder Terminal
Standard Circular Connector 2P PIN PANEL MNT
Conxall PANEL PLUG/#20 SOLDER Part Number 17282-2PG-300
CONXALL Micro-Con-X Connectors 2P PIN PANEL MNT
CXA17282-2PG-3002PIN PANEL MNT CICULAR CONNECT
Switchcraft , MICRO-CON-X, 2, , , IP67
CONN RCPT MALE 2P GOLD SLDR CUP
CONNECTOR, CIRCULAR; Product Range: Micro-Con-X Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Nylon (Polyam
Circular Connector Plug, Size 20, 2 Position, Panel; Rango De Producto:Serie Micro-Con-X; Género:Macho; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Switchcraft/conxall 17282-2PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft