Switchcraft / Conxall 17281-3SG-300

Conn Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
$ 4.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 17281-3SG-300.

element14 APAC

Datasheet6 pages13 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.31%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A14S-1S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102E14S-1P
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-3P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R14S-7P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
CIRCULAR, SIZE 10SL, 3WAYS, SKT

Descriptions

Descriptions of Switchcraft / Conxall 17281-3SG-300 provided by its distributors.

Conn Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
Micro-Con-X Plastic Connector Panel Mount Receptacle 03 Socket - PC Tail Contacts
Circular Connector, 3 Contact(s), Female, Solder Terminal
Standard Circular Connector MICRO-CON PANEL #20 PC
Conxall PANEL SKT./#20 P/C TAIL Part Number 17281-3SG-300
CONN RCPT FMALE 3POS GOLD SOLDER
Circular Conn, Rcpt, 3Pos, Solder, Panel; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 17281-3SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft