Switchcraft / Conxall 17281-3PG-300

Conn Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port
$ 2.98
Production

Price and Stock

Inventory History

3 month trend:
-5.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialMS3102A10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts
Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
ITT / CannonXLR332F77
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
ITT / CannonCT2-14S-7SS
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft / Conxall 17281-3PG-300 provided by its distributors.

Conn Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Standard Circular Connector 3P Panel Mt. Pin PC Tail .187
Micro-Con-X Plastic Connector Panel Mount Receptacle 3 Pin - PC Tail Contacts
Conxall PANEL PLUG/#20 P/C TAIL Part Number 17281-3PG-300
CONN RCPT MALE 3POS GOLD SOLDER
Circular Sealed Conn, Rcpt, 3Pos, Panel; Connector Type:Sealed Connector; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Pcb Pin Rohs Compliant: Yes |Switchcraft/conxall 17281-3PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft