Switchcraft / Conxall 17281-2PG-300

Micro-Con-X Plastic Connector Panel Mount Receptacle 02 Pin - PC Tail Contacts
$ 2.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 17281-2PG-300.

element14 APAC

Datasheet6 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
-75.38%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolSP-2-MD
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / CannonCA3102E14S-9PA34
CONN RCPT MALE 2POS SOLDER CUP
ITT / CannonCA3102E14S-9SA34
Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port Automotive
AmphenolSP-2-F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
CONNECTOR CIRCULAR WALL MOUNT RECEPTACLE 02CT SOCKET CONTACTS LE CONTACTS

Descriptions

Descriptions of Switchcraft / Conxall 17281-2PG-300 provided by its distributors.

Micro-Con-X Plastic Connector Panel Mount Receptacle 02 Pin - PC Tail Contacts
Conn Field Installable PIN 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk
Circular Connector, 2 Contact(s), Male, Solder Terminal
Conxall PANEL PLUG/#20 P/C TAIL Part Number 17281-2PG-300
Bayonet Lock,Male Pins,Receptacle 2pin Thermoplastic 7.5A , 15.9mm
CONN RCPT MALE 2POS GOLD SOLDER
Industrial Circular, Rcpt, 2Pos, Panel; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Bayonet; Contact Material:Brassrohs Compliant: Yes |Switchcraft/conxall 17281-2PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft