Switchcraft / Conxall 17280-2SG-300

Conn Circular SKT 2 POS Crimp ST Panel Mount 2 Terminal 1 Port Bulk
$ 3.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 17280-2SG-300.

IHS

Datasheet4 pages24 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+31.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
AmphenolSP-2-MD
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / CannonVG95342A2N01D02
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
AmphenolSP-2-F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / CannonCA02COME14S-9P
Circular Connector, CA-COM, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 14S-9
ITT / CannonCA3102E14S-9PA34
CONN RCPT MALE 2POS SOLDER CUP

Descriptions

Descriptions of Switchcraft / Conxall 17280-2SG-300 provided by its distributors.

Conn Circular SKT 2 POS Crimp ST Panel Mount 2 Terminal 1 Port Bulk
Micro-Con-X Plastic Connector Panel Mount Receptacle 02 Socket - Crimp Contacts
Conxall PANEL SKT./#20 CRIMP Part Number 17280-2SG-300
CONN RCPT FMALE 2POS GOLD CRIMP
Industrial Circular, Rcpt, 2Pos, Panel; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 17280-2SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft