Switchcraft / Conxall 16982-7PG-522

Micro-Con-X Plastic Connector Straight Cable Plug 07 Pin - Solder Contacts
$ 12.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 16982-7PG-522.

IHS

Datasheet6 pages13 years ago

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-37.64%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06E-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol Sine SystemsT 3434 501
Connector Bayonet Coupling PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port
Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive
ITT / CannonKPT06-10-6PF23
Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 6, Pin, Solder, Cable Mount |Itt Cannon KPT06-10-6PF23
ITT / CannonKPT05-10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 16982-7PG-522 provided by its distributors.

Micro-Con-X Plastic Connector Straight Cable Plug 07 Pin - Solder Contacts
Standard Circular Connector 7P PIN, SOLDER CABLE END
CONN;CIRC.;PLUG;CABLE END;7 PIN;#26 CNTS;SOLDER;GOLD PLATE;MICRO-CON-X
Conxall CBL CONN KIT 7 #26 PIN SOLDER Part Number 16982-7PG-522
Conn Micro-C PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Bayonet Lock,Male Pins,Plug 7pin Thermoplastic 3.5A
MICRO-CON-X CABLE END 7-PIN 2 MICRO-CON-X
CONN PLUG MALE 7P GOLD SLDR CUP
Circular Connector, Plug, 7 Position Pin, Cable; Connector Type:Circular Industrial; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:Solder Pin Rohs Compliant: Yes |Switchcraft/conxall 16982-7PG-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft