Switchcraft / Conxall 16982-5PG-522

Circular Connector, 5 Contact(s), Male, Solder Terminal
$ 10.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 16982-5PG-522.

IHS

Datasheet6 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+29.97%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3394501U
Connector Bayonet Coupling PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P
Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
Amphenol IndustrialPT06E-10-6P
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Pin, Bayonet, 10-6
ITT / CannonCA3106E14S-5PXBF42
Circular Connector, CA-B, Straight Plug, 5 Contacts, Solder Pin, Reverse Bayonet, 14S-5

Descriptions

Descriptions of Switchcraft / Conxall 16982-5PG-522 provided by its distributors.

Circular Connector, 5 Contact(s), Male, Solder Terminal
Micro-Con-X Plastic Connector Straight Cable Plug 05 Pin - Solder Contacts
Standard Circular Connector 5P PIN, SOLDER CABLE END
CONN;CIRC.;PLUG;CABLE END;5 PIN;#26 CNTS;SOLDER;GOLD PLATE;MICRO-CON-X
Conxall MC CONN KIT 5#26 MALE SOLDER Part Number 16982-5PG-522
Conn Micro-C PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Bayonet Lock,Male Pins,Plug 5pin Thermoplastic 4A
CONN PLUG MALE 5P GOLD SLDR CUP
CIRCULAR CONNECTOR, PLUG, 5 POSITION PIN; CIRCULAR CONNECTOR, PLUG, 5 POSITION PIN, CABLE; Connector Type:Circular Industrial; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Con
Circular Connector, Plug, 5 Position Pin, Cable; Rango De Producto:Serie Micro-Con-X; Género:Macho; Núm. De Contactos:5; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 16982-5PG-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft