Switchcraft / Conxall 16882-4PG-522

Circular Connector, 4 Contact(s), Male, Solder Terminal
$ 7.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 16882-4PG-522.

IHS

Datasheet6 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+132%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
ITT / CannonCA3106E14S-2PBF42
Circular Connector, CA-B, Straight Plug, 4 Contacts, Solder Pin, Reverse Bayonet, 14S-2
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonM-XL-3-12S
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
ITT / CannonXLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft / Conxall 16882-4PG-522 provided by its distributors.

Circular Connector, 4 Contact(s), Male, Solder Terminal
Micro-Con-X Plastic Connector Straight Cable Plug 04 Pin - Solder Contacts
Standard Circular Connector 4P PIN, SOLDER CABLE END
Conxall MC CBL CONN 4#22 LONG BACKSHLL Part Number 16882-4PG-522
CONN;CIRC.;PLUG;CABLE END;4 PIN;#22 CNTS;SOLDER;GOLD PLATE;MICRO-CON-X
Conn Micro-C PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Bayonet Lock,Male Pins,Plug 4pin Thermoplastic 6A
CONN PLUG MALE 4P GOLD SLDR CUP
CIRCULAR CONNECTOR, PLUG, 4 POSITION PIN, CABLE; Product Range: Micro-Con-X Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Couplin 48T7402
Circular Connector, Plug, 4 Position Pin, Cable; Rango De Producto:Serie Micro-Con-X; Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 16882-4PG-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft