Switchcraft / Conxall 163S144

Cable Assy.; Mini-mizer "a" Size, Strght Fem Single-end, 3 Contact, 144" Length
$ 54.993
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 163S144.

Farnell

Datasheet30 pages24 years ago

Sager Electronics

Inventory History

3 month trend:
-22.70%

Related Parts

Cable Assembly STOOW 1.83m 16AWG 3POS Mini-Change Circular to Pigtail Receptacle Bag
Cable Assembly Circular STOOW 1.83m 16AWG Circular 3 POS F Mini-Change Bag
Cable Assembly STOOW 1.83m 16AWG 3POS Mini-Change Circular to Pigtail PL

Descriptions

Descriptions of Switchcraft / Conxall 163S144 provided by its distributors.

CABLE ASSY.; MINI-MIZER "A" SIZE, STRGHT FEM SINGLE-END, 3 CONTACT, 144" LENGTH
SENSOR CABLE, FEMALE, 3POS, STRAIGHT; Assembly Cable Type:PVC; Body Material:Polyurethane; Cable Assembly Type:Sensor; Cable Color:Yellow; Cable Length:144"; Connector Type A:Straight Circular Plug
Sensor Cable, Female, 3 Position, Straight; Conector, Tipo A:Circular 3 Position Receptacle; Conector, Tipo B:Terminación Libre/Pelada; Longitud Del Cable - Métrica:3.657M; Longitud Del Cable - Imperial:144"; Jacket Color:Amarillo |Switchcraft/conxall 163S144
SENSOR CABLE, FEMALE, 3 POSITION, STRAIG; SENSOR CABLE, FEMALE, 3 POSITION, STRAIGHT; Connector Type A:Circular 3 Position Receptacle; Connector Type B:Free End; Cable Length - Metric:3.657m; Cable Length - Imperial:144"; Product Range:-; Accessory Type:Connector Lead

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft