Switchcraft / Conxall 16282-2SG-311

Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 16282-2SG-311.

IHS

Datasheet4 pages4 years ago

Newark

Master Electronics

Factory Futures

Farnell

Inventory History

3 month trend:
-18.09%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol97-12S-3S
5015 Commercial Insert 2 Socket - Solder Contacts Diallyl Phthalate Resin - Blue
Amphenol97-16-11S
INSERT, SZ 16 2 #12, SOLDER, CONTACT SOCKET, MIL-5015 TYPE, IP67, 97 SERIES
Amphenol IndustrialMS3102E12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102R16-11P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102R14S-9P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E12S-3SX
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 16282-2SG-311 provided by its distributors.

Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
CONXALL Micro-Con-X Connectors 2P SOCKET CABLE END O.D.=.09-.14
Circular Connector, 2 Contact(s), Female, Solder Terminal
Micro-Con-X Plastic Connector Straight Cable Plug 02 Socket - Solder Contacts
MICRO-CON-X CABLE END #20 CONTACT SOLDER CUP 2 SOCKET WEATHERTIGHT CABLE .0
CONNECTOR MIL-C-26482(BS) Receptacle, 6 pins #20
Switchcraft , MICRO-CON-X, 2, , , IP67
CONN PLUG FMALE 2P GOLD SLDR CUP
CONNECTOR, CIRCULAR; Product Range: Micro-Con-X Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Nylon (Pol
Circular Connector Receptacle Size 20, 2 Position Cable; Rango De Producto:Serie Micro-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:2; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall 16282-2SG-311

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16282-2-SG-311