Switchcraft / Conxall 16280-2SG-315

Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Maxi-Con-X® Bulk
$ 4.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 16280-2SG-315.

Farnell

Datasheet4 pages8 years ago

Master Electronics

Inventory History

3 month trend:
+5.54%

Related Parts

ITT / CannonAPD -1BSH8-2
Circular Conn, Plug, 2Pos, Cable
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft / Conxall 16280-2SG-315 provided by its distributors.

Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Maxi-Con-X® Bulk
Micro-Con-X Plastic Connector Straight Cable Plug 02 Socket - Crimp Contacts
Standard Circular Connector MICRO-CON CBL END #2 0 CRIMP
Conxall CABLE SKT. #20 CRIMP Part Number 16280-2SG-315
CONN PLUG FMALE 2POS GOLD CRIMP
Industrial Circular, Plug, 2Pos, Cable; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet; Contact Material:Brass Rohs Compliant: Yes |Switchcraft/conxall 16280-2SG-315

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft