Switchcraft / Conxall 16280-2PG-311

Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk
$ 3.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 16280-2PG-311.

IHS

Datasheet4 pages24 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+20.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonAPD -1BSH8-2
Circular Conn, Plug, 2Pos, Cable
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft / Conxall 16280-2PG-311 provided by its distributors.

Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk
Circular Connector, 2 Contact(s), Polyamide, Male, Crimp Terminal
Standard Circular Connector MICRO-CON CBL END #2 0 CRIMP
Micro-Con-X Plastic Connector Straight Cable Plug 02 Pin - Crimp Contacts
Conxall CABLE PLUG FOR 2 # 20 PIN Part Number 16280-2PG-311
CONN PLUG MALE 2POS GOLD CRIMP
Industrial Circular, Plug, 2Pos, Cable; Product Range:Micro-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Material:Brass Rohs Compliant: Yes |Switchcraft/conxall 16280-2PG-311

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft