Switchcraft / Conxall 14382-10PG-300

Circular Connector, 10 Contact(s), Polyamide, Male, Solder Terminal
$ 13.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 14382-10PG-300.

IHS

Datasheet4 pages24 years ago

Newark

Farnell

Inventory History

3 month trend:
-27.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-8P
Circular Connector, PT Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Bayonet, 12-8
Amphenol IndustrialPT02E-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02A12-10SW
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall 14382-10PG-300 provided by its distributors.

Circular Connector, 10 Contact(s), Polyamide, Male, Solder Terminal
Conn Field Installable PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port Bulk
CONXALL Maxi-Con-X Connectors 10P PIN PANEL MNT W/ HEX NUT & GSKT
CIRCULAR CONNECTOR RECEPTACLE SIZE 16, 10 POSITION, PANEL
Bayonet Lock,Male Pins,Receptacle 10pin Polyamide (PA),Nylon , 6.7mm
MAXI-CON-X SERIES, 10 POLE PANEL MOUNT CONNECTOR PLUG, MALE CONTACTS, IP67
Conxall PANEL PLUG/#16 SOLDER Part Number 14382-10PG-300
CONN RCPT MALE 10P GOLD SLDR CUP
Circular Connector Receptacle Size 16, 10 Position, Panel; Rango De Producto:Serie Maxi-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:10; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall 14382-10PG-300
CIRCULAR CONNECTOR RCPT SIZE 16, 10POS,; CIRCULAR CONNECTOR RCPT SIZE 16, 10POS, PANEL; Connector Type:Circular Industrial; Series:Maxi-Con-X; Connector Body Material:Nylon (Polyamide); Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft