Switchcraft / Conxall 13282-18SG-321

Conn Circular SKT 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port Bulk
$ 30.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 13282-18SG-321.

element14 APAC

Datasheet36 pages20 years ago

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3116E14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialPT06A-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06E-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06A-16-23P
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Switchcraft / Conxall 13282-18SG-321 provided by its distributors.

Conn Circular SKT 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port Bulk
CONXALL Maxi-Con-X Connectors 18P SOCKET CABLE END O.D.=.21-.25
Maxi-Con-X Plastic Connector Straight Cable Plug 18 Socket - Solder Contacts
Conxall CABLE SKT. #20 SOLDER Part Number 13282-18SG-321
CONN PLUG FMALE 18P SOLDER CUP
CIRCULAR CONNECTOR PLUG SIZE 20, 18 POSITION, CABLE; Connector Type: Circular Industrial; Product Range: Maxi-Con-X Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 18Contacts; C 89F4211
Circular Connector Plug Size 20, 18 Position, Cable; Rango De Producto:Serie Maxi-Con-X; Género:Macho; Núm. De Contactos:18; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 13282-18SG-321

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft