Switchcraft / Conxall 13282-18PG-331

Conn Circular PIN 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port Bulk
$ 21.524
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 13282-18PG-331.

Newark

Datasheet36 pages20 years ago

Farnell

element14

Inventory History

3 month trend:
+47.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06E-14-18P(SR)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
AmphenolPT06E-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialPT06A-14-18P(023)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialPT06A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06A-14-15P(SR)
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 13282-18PG-331 provided by its distributors.

Conn Circular PIN 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port Bulk
Standard Circular Connector MAXI-CON CABLE #20 S OLDER
Maxi-Con-X Plastic Connector Straight Cable Plug 18 Pin - Solder Contacts
Conxall CABLE PLUG/#20 SOLDER .31 OD Part Number 13282-18PG-331
CONN PLUG MALE 18P GOLD SLDR CUP
CIRCULAR CONNECTOR PLUG SIZE 20, 18 POSI; CIRCULAR CONNECTOR PLUG SIZE 20, 18 POSITION, CABLE; Product Range:Maxi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:18Contacts; Circular Contact Type:Solder Pin; Coupling Style:-; Contact Gender:Pin
Circular Connector Plug Size 20, 18 Position, Cable; Rango De Producto:Serie Maxi-Con-X; Género:Macho; Núm. De Contactos:18; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 13282-18PG-331

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft