Constructiva SMD-CM 10

Kit Type = Ceramic Capacitor Kit / Kit Contents = 440x Rectangular Ceramic Capacitor (44 Values - 10 Each) /...

Submit Request for Quote

Unfortunately we do not know of any distributors for SMD-CM 10. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Constructiva SMD-CM 10 provided by its distributors.

Kit Type = Ceramic Capacitor Kit / Kit Contents = 440x Rectangular Ceramic Capacitor (44 Values - 10 Each) / Capacitance Range = 1 pF ... 220 nF / Voltage Range = 10 ... 50 VDC / Ceramic Dielectric = C0G, X7R/2R1 / Package Type = 0402

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMD-CM10