Consonance CN3705

TSSOP-16 Battery Management ICs ROHS

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Consonance CN3705.

Consonance

Datasheet12 pages14 years ago

CAD Models

Download Consonance CN3705 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Consonance CN3705 provided by its distributors.

TSSOP-16 Battery Management ICs ROHS
The CN3705 is a PWM switch-mode battery charger controller for 1 or multi-cell lithium ion batteries or LiFePO4...
The CN3705 is a PWM switch-mode battery charger controller for 1 or multi-cell lithium ion batteries or LiFePO4 batteries in a small package using few external components. The CN3705 is specially designed for charging lithium ion batteries or LiFePO4 batteries with constant current and constant voltage mode. In constant voltage mode,the regulation voltage is set by the external resistor divider. The constant charging current is programmable with a single sense resistor.Deeply discharged batteries are automatically trickle charged at 15% of the programmed constant charging current until the cell voltage exceeds 66.7% of the regulation voltage in constant voltage mode. The charge cycle is terminated once the charging current drops to a level set by an on-chip resistor and an external resistor, and a new charge cycle automatically restarts if the battery voltage falls below 91.1% of the regulation voltage in constant voltage mode.

Manufacturer Aliases

Consonance has several brands around the world that distributors may use as alternate names. Consonance may also be known as the following names:

  • ShangHai Consonance Elec
  • Consonance Electronics Incorporated
  • Consonance Electronic
  • CONSONANCE Semiconductor
  • Hong Kong Consonance Electronics Co Ltd