Conitec 190636

PROGRAMMER, UNIVERSAL, GALEP 5, EU; Supported Families: ARM9; Kit Contents: GALEP-5, USB Cable, AC Adapter, CD;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 190636. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Conitec 190636.

element14 APAC

Datasheet3 pages0 years ago

Descriptions

Descriptions of Conitec 190636 provided by its distributors.

PROGRAMMER, UNIVERSAL, GALEP 5, EU; Supported Families: ARM9; Kit Contents: GALEP-5, USB Cable, AC Adapter, CD; Features: USB Powered, JTAG Debugger, Pin Driver; Product Range: -; SVHC: No SVHC (17-Dec-2015)
PROGRAMMER, UNIVERSAL, GALEP 5, EU; Kit Contents:GALEP-5, USB Cable, AC Adapter, CD; Features:USB Powered, JTAG Debugger, Pin Driver; SVHC:No SVHC (19-Dec-2012); External Width:80mm; Height:33mm; IC Product Type:Universal Programmer; Interface Type:JTAG, USB; Length:115mm; MCU Supported Families:EPROM, EEPROM, PLD, EPLD, GAL, MCU; MPU Supported Families:EPROM, EEPROM, FLASH Memory, Serial EEPROM, NV-RAM, LPC, FPGA, PLD, EPLD, GAL, PALCE, PIC; Programmer Type:Universal Device Programmer; Weight:185g

Manufacturer Aliases

Conitec has several brands around the world that distributors may use as alternate names. Conitec may also be known as the following names:

  • CONITEC DATASYSTEMS
  • CONITEC DATASYSTEMS INC