Conitec 190633

Programmer, Universal, Galep-4, 40Pin; Familias Soportadas: -; Kit, Contenido: Programmer Gaep-4, Psu, Cdrom &...
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark19063301

Datasheets & Documents

Download datasheets and manufacturer documentation for Conitec 190633.

Newark

Datasheet4 pages19 years ago

Descriptions

Descriptions of Conitec 190633 provided by its distributors.

Programmer, Universal, Galep-4, 40Pin; Familias Soportadas:-; Kit, Contenido:Programmer Gaep-4, Psu, Cdrom & Programming Cable; Características:Com Objects, Galep-4 Os |Conitec Datasystems 190633
POCKET PROGRAMMER, GALEP-4, UNIV; Supported Families: Serial EEPROM; Kit Contents: Gaep-4, PSU, CDROM & Programming Cable; Features: COM Objects, Galep-4 OS; Product Range: -; SVHC: No SVHC (17-Dec-2015)
POCKET PROGRAMMER, GALEP-4, UNIV; Kit Contents:Gaep-4, PSU, CDROM & Programming Cable; Features:COM Objects, Galep-4 OS; SVHC:No SVHC (19-Dec-2012); External Width:80mm; Height:33mm; IC Product Type:Universal Programmer; Interface Type:Parallel; Length:115mm; MCU Supported Families:GAL, PAL, PIC MCU; MPU Supported Families:EPROM, EEPROM, FLASH, NV-RAM, Logic, MCUs and more; Programmer Type:Universal Device Programmer

Manufacturer Aliases

Conitec has several brands around the world that distributors may use as alternate names. Conitec may also be known as the following names:

  • CONITEC DATASYSTEMS
  • CONITEC DATASYSTEMS INC