Amphenol 43-01206

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Socket
$ 6.757
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 43-01206.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
-82.58%

Related Parts

Amphenol IndustrialHDM12RM05B1ST
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Plastic Body
Amphenol Sine SystemsT 3363 100
Circular Connector, 5 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsC091 31W005 100 2
Circular Connector, C091d Series, Receptacle, 5, Pin, Solder, Panel Mount Rohs Compliant: Yes
Amphenol Sine SystemsT 3363 100
Circular Connector, 5 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102R14S-5SA176
Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102E16S-8PA176
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol 43-01206 provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Socket
Male Pins,Receptacle,Threaded 5pin Copper Zinc 4A , 19mm
Sockets Male connector angled M12x1 5- pos. Back panel mounting Solder pin angled A-coded Unshielded
SENSOR CONN, M12, R/A PLUG, 5POS, PANEL ROHS COMPLIANT: YES
Male Con. A 5-Pole Back Panel 90°
CONN RCPT MALE 5POS GOLD SOLDER
Mounting Type = Panel Mount / Contact Material = Zinc Copper / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 80 / Length mm = 17.8 / Connector Size = M12 / Operating Temperature Min. °C = -30 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Voltage Rating V = 60 / Coupling Method = Threaded / Contact Gender = Plug / Contact Termination Type = PC Pins / IP Rating = IP67 / Shell Material = Copper Alloy / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems