Amphenol 42-01000

SAL Circ Conn - Sockets M8x1 -3 Pos Female Axial -Wire A Coded - Unshielded - AWG24
$ 6.62

Price and Stock

Inventory History

3 month trend:
-64.05%

Related Parts

Cable Assembly Power 0.152m 18AWG 4 POS Serial ATA to 16 POS Serial ATA M-F IDT-IDT Bag
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag

Descriptions

Descriptions of Amphenol 42-01000 provided by its distributors.

SAL Circ Conn - Sockets M8x1 -3 Pos Female Axial -Wire A Coded - Unshielded - AWG24
CABLE ASSY, 3P M8 RCPT-FREE END, 200MM ROHS COMPLIANT: YES
Cable Assembly UL 0.2m 24AWG M12 Circular 3 POS SKT
3 POS FEMALE SOCKET M8X1 WITH WIRE FRONT MOUNT
CONEC SAL-8-FK3-0,2 Socket Circular M8 3p with Strands 0.2m
CIRC CBL 3POS PLUG TO WIRE 0.66'
CBL FMALE TO WIRE LEAD 3P 0.66'
Female Socket with Wires 3-Pole
Shell Material = TPU / Contact Plating = Gold / Contact Material = Zinc Copper / Mounting Type = Panel Mount / Poles = 3 / Body Orientation = Straight / Current Rating A = 3 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Voltage Rating V = 60 / Length mm = 16 / Operating Temperature Max. °C = 80 / Connector Size = M8 / Operating Temperature Min. °C = -30 / Contact Gender = Socket / IP Rating = IP67 / Coupling Method = Threaded

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4201000