Amphenol 302W2CPXX99A10X

D-Sub Combo Plug - No Contacts 2W2C M - Crimp - ThruHole Riveted Mount
$ 1.526
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 302W2CPXX99A10X.

Electro Sonic

Datasheet1 page6 years ago

TME

Factory Futures

DigiKey

Inventory History

3 month trend:
+54.65%

Related Parts

HARTING Elektronik09691100022
CABLE MOUNT HYBRID SOLDER D-SUB CONNECTOR PLUG 2 (POWER/COAX) CONTACTS

Descriptions

Descriptions of Amphenol 302W2CPXX99A10X provided by its distributors.

D-Sub Combo Plug - No Contacts 2W2C M - Crimp - ThruHole Riveted Mount
Conn D-Subminiature M 2Power POS Crimp ST Panel Mount Green
DSub Connector, Plug for Male Contacts, 2 Position, 1 Row, Combo Connector, Coax o Power. IP20, Green
D SUB HOUSING, PLUG, 2POS, DE-2W2C;
Combination D-SUB 2W2C Plug Through hole
2W2C M COMBO D-SUB ROHS COMPLIANT: YES
Pin Configuration = 2W2 / Signal Contacts = 0 / Special Contacts = 0 / Gender = Plug / Termination Type = Crimp / Insulator Material = Polybutylene Terephthalate (PBT) / Connector Material = Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems