Amphenol 3005W5PXX99A10X

Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
$ 2.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 3005W5PXX99A10X.

Master Electronics

Datasheet1 page16 years ago

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+317%

Related Parts

TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
TE Connectivity1-480763-0
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-1123722-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 5 Circuits, White
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol 3005W5PXX99A10X provided by its distributors.

Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
D-Sub Combo Plug - No Contacts 5W5 M - Crimp - ThruHole Riveted Mount
Plug for Male Contacts 1 5pin(CoaxorPower) Steel,Tin Plated
Combination D-SUB 5W5 Plug Through hole
5W5 M NO CONTACTS LOADED ROHS COMPLIANT: YES
Conn D-Subminiature Solder to Board
D SUB HOUSING, PLUG, 5POS, DB-5W5;
Pin Configuration = 5W5 / Signal Contacts = 0 / Special Contacts = 0 / Gender = Plug / Termination Type = Crimp / Insulator Material = Polybutylene Terephthalate (PBT) / Connector Material = Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems