Amphenol 132C10029X

DSUB Contact, 132C Series, Female, 12-14 AWG, Solder Cup, Coppy Alloy Material, Gold Finish
$ 2.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 132C10029X.

Master Electronics

Datasheet1 page13 years ago

Burklin Elektronik

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-98.15%

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66570-8
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1Terminal 1Port Loose Piece
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
HARTING Elektronik09692817423
HARTING 09 69 281 7423 D Sub Connector, D Sub Connectors, Pin, Copper, Gold Plated Contacts

Descriptions

Descriptions of Amphenol 132C10029X provided by its distributors.

DSUB Contact, 132C Series, Female, 12-14 AWG, Solder Cup, Coppy Alloy Material, Gold Finish
Contact - Combo D-Sub Socket - Solder Cup - Straight AWG 12-14 - 20A
D Sub Contact, Socket, 14-12Awg; |Amphenol Conec 132C10029X
Combination D-SUB Socket Solder cup
Contact SKT Solder Cup ST Cable Mount 12-14AWG
CONN DSUB SCKT 12-14AWG SLDR CUP
High-Current Socket 20A, Solder
Gender = Socket / Termination Type = Solder Cup / Current Rating A = 20 / Voltage Rating V = 250 / Contact Resistance mOhm = 1 / Contact Material = Brass / Contact Plating = Gold / IP Rating = IP20 / Operating Temperature Min. °C = -55 / Wire Size AWG Min. AWG = 14 / Wire Size AWG Max. AWG = 12

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems