Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 131J20029X

D-Sub Contact Male Pin Gold RG-174, 188, 316 Solder Inner, Crimp or Solder Outer Machined
$ 6.033
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 131J20029X.

Master Electronics

Datasheet1 page13 years ago

Burklin Elektronik

Factory Futures

DigiKey

Inventory History

3 month trend:
+79.60%

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Amphenol 131J20029X provided by its distributors.

D-Sub Contact Male Pin Gold RG-174, 188, 316 Solder Inner, Crimp or Solder Outer Machined
Contact - Combo D-Sub Pin - Solder/Crimp - Straight for Coaxial -Old #CFMX006P102L
Gender = Plug / Mounting Type = Cable Mount / For use with Cable = RG174U / For use with Cable = RG188AU / For use with Cable = RG316U / Impedance Ohm = 50 / Contact Resistance mOhm = 2.7 / Dielectric Withstanding Voltage V = 750 / Contact Material = Brass / Contact Plating = Gold / Operating Temperature Min. °C = -55 / Mating Cycles = 500 / Form Factor = Straight

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems