Amphenol 122A13079X

DIN EN 60603-2 (DIN 41612) 16 Sckt-Gold -SldrPinStr 0.7mm Through Hole - Type D
$ 5.45

Price and Stock

Related Parts

HARTING Elektronik09041326921
Type D 32 Position 5.08 mm Pitch Male Right Angle Connector DIN 41612
HARTING Elektronik09061326901
48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Ang
HARTING Elektronik09041326922
CONN DIN HDR 32POS PCB GOLD / 32 (Power) Position Din Connector Header, Male Pins Gold Through Hole
Amphenol121A10649X
DIN EN 60603-2 (DIN 41612) Type D Male Connector 32-pos. Solder pin angled
Amphenol122A13359X
DIN EN 60603-2 (DIN 41612) Type D Female Connector 32-pos. Solder Pin straight 4 mm
Amphenol122A10949X
DIN EN 60603-2 (DIN 41612) Type D Female Connector 32-pos. Solder pin straight

Descriptions

Descriptions of Amphenol 122A13079X provided by its distributors.

DIN EN 60603-2 (DIN 41612) 16 Sckt-Gold -SldrPinStr 0.7mm Through Hole - Type D
CONN DIN RCPT 32POS PCB GOLD
32 POS F TY C RA DIN41612

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems