Comus S1372

Comus (assemtech) S1372SWITCH, Reed, Proximity, 3.5X18MM, No
$ 4.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus S1372.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
+29.38%

Supply Chain

Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comus S1372 provided by its distributors.

COMUS (ASSEMTECH) S1372SWITCH, REED, PROXIMITY, 3.5X18MM, NO
SENSOR REED SW SPST-NO W LEADS
BLACK MOULDED 140VAC/0.5A PROXIM
SWITCH, REED, PROXIMITY, 3.5X18MM, NO; Sensing Range:0mm to 5mm; Sensor Mounting:Cable; Supply Current:10mA; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-20°C to +85°C

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int